Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 609-2156Brand: Schneider ElectricManufacturers Part No.: ZB4BA335Distrelec Article No.: 13512244
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Marking

Down Arrow

Push Button Diameter

28.5mm

Body/Fixing Collar Included

No

Better World Verification

Green Premium

Illuminated

No

Better World Product (Find out more)

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

13512244

Country of Origin

France

Product details

Heads for Spring Return Push Buttons with Marking, ZB4 Series

A range of heads forspring return pushbuttons from the Harmony ZB4 series.

Round design
Marked

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

P.O.A.

Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Marking

Down Arrow

Push Button Diameter

28.5mm

Body/Fixing Collar Included

No

Better World Verification

Green Premium

Illuminated

No

Better World Product (Find out more)

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

13512244

Country of Origin

France

Product details

Heads for Spring Return Push Buttons with Marking, ZB4 Series

A range of heads forspring return pushbuttons from the Harmony ZB4 series.

Round design
Marked