Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, IP66, IP69, IP69K

Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Push Button Colour
Black
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP69, IP69K
Push Button Diameter
22mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Illuminated
No
Terminal Type
Screw
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
'+70°C
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Push Button Colour
Black
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP69, IP69K
Push Button Diameter
22mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Illuminated
No
Terminal Type
Screw
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
'+70°C
Country of Origin
Czech Republic