Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP69K

Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP69K
Push Button Diameter
30mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
30302589
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP69K
Push Button Diameter
30mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
30302589
Country of Origin
Czech Republic