Schneider Electric Harmony XB4 Series Red Momentary Push Button Head, 22mm Cutout, IP66, IP69K

Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP69K
Push Button Diameter
40mm
Better World Product (Find out more)
Yes
Illuminated
No
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Distrelec Product Id
30302591
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP69K
Push Button Diameter
40mm
Better World Product (Find out more)
Yes
Illuminated
No
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Distrelec Product Id
30302591
Country of Origin
Czech Republic