Schneider Electric Harmony XB4 2-position Key Switch Head, Latching, 22mm Cutout

Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Number of Positions
2
Key Type
455
Switch Actuation
Latching
IP Rating
IP66, IP67, IP69(IP69K)
Angle of Throw
90°
Illuminated
No
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Distrelec Product Id
13512281
Country of Origin
France
Product details
Schneider Electric Selector Harmony ZB4 Key Switch Heads for use with XB4 Switches
Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.
All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158
Features and Benefits:
Low-load electrical contact
Screw clamp connection, pins for printed circuit
Ingenious locking system
Flexible and robust
-40°C to 70°C operating temperature
Protection ratings & Safety features:
Conformity with IEC, UL, CSA standards
IP67, IP66 conforming to IEC 60529, IP69 and IP69K
NEMA 13 and NEMA 4X
IK06 conforming to IEC 50102
Applications - Designed for industry, infrastructure and service sector use including:
Automotive
Control system panel builders
Energy distribution
Public works
Building
Airports
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Number of Positions
2
Key Type
455
Switch Actuation
Latching
IP Rating
IP66, IP67, IP69(IP69K)
Angle of Throw
90°
Illuminated
No
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Distrelec Product Id
13512281
Country of Origin
France
Product details
Schneider Electric Selector Harmony ZB4 Key Switch Heads for use with XB4 Switches
Featuring black handles and a range of positions, Schneider Electric offers the Harmony ZB4 series of key switch heads. Round and chrome plated metal, they are designed to be durable, simple to set up, flexible and robust. Each switch head contains an ingenious locking system which is a snap-fit head and body, the heads can be tightened with a single screw to ensure secure and simple mounting. We have a large range of Harmony ZB4 key switch heads available in our catalogue with different positions and operator type to suit your needs.
All heads require a body/fixing collar and contact bodies which are available from our catalogue of products:
Collar 331-0142
Contact bodies 331-0158
Features and Benefits:
Low-load electrical contact
Screw clamp connection, pins for printed circuit
Ingenious locking system
Flexible and robust
-40°C to 70°C operating temperature
Protection ratings & Safety features:
Conformity with IEC, UL, CSA standards
IP67, IP66 conforming to IEC 60529, IP69 and IP69K
NEMA 13 and NEMA 4X
IK06 conforming to IEC 50102
Applications - Designed for industry, infrastructure and service sector use including:
Automotive
Control system panel builders
Energy distribution
Public works
Building
Airports