Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Shape
Round
Push Button Actuation
Latching
Push Button Style
Round
Push Button Material
Chromium Plated Metal (Bezel)
IP Rating
IP66, IP67, IP69K
Push Button Marking
Unmarked
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Illuminated
No
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Mounting Type
Front
Country of Origin
France
Product details
Push Button Head
Flush mounting unmarked heads for spring return push buttons. With a push-push action, these button heads latch and lock until pushed again.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Shape
Round
Push Button Actuation
Latching
Push Button Style
Round
Push Button Material
Chromium Plated Metal (Bezel)
IP Rating
IP66, IP67, IP69K
Push Button Marking
Unmarked
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Illuminated
No
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Mounting Type
Front
Country of Origin
France
Product details
Push Button Head
Flush mounting unmarked heads for spring return push buttons. With a push-push action, these button heads latch and lock until pushed again.