Schneider Electric Harmony XB4 Series Orange Illuminated Maintained Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 746-9068Brand: Schneider ElectricManufacturers Part No.: ZB4BH053
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Illuminated

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Illuminated Push Button Heads, Flush Push, Push-Push for LED Light Block

A range of illuminated pushbutton heads with projecting push from the Harmony XB4 series.

Round head
Push push actuation
Only for use with bodies comprising of a light source with integral LED

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB4 Series Orange Illuminated Maintained Push Button Head, 22mm Cutout, IP66, IP67, IP69K

P.O.A.

Schneider Electric Harmony XB4 Series Orange Illuminated Maintained Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Illuminated

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Illuminated Push Button Heads, Flush Push, Push-Push for LED Light Block

A range of illuminated pushbutton heads with projecting push from the Harmony XB4 series.

Round head
Push push actuation
Only for use with bodies comprising of a light source with integral LED