Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 330-9215Brand: Schneider ElectricManufacturers Part No.: ZB4BJ5Distrelec Article No.: 13512277
brand-logo
View all in Selector Switch Heads

Technical documents

Specifications

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Long Handle

Switch Actuation

Spring Return to Centre

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Heads for Selector Switches, ZB4-B

A range of heads for selector switches from the Harmony XB4 series.

Heads with long black handle
All heads require a body/ fixing collar, see stock no.331-0142 and contact bodies, see stock no. 331-0158 etc

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

P.O.A.

Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Long Handle

Switch Actuation

Spring Return to Centre

Series

Harmony XB4

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Heads for Selector Switches, ZB4-B

A range of heads for selector switches from the Harmony XB4 series.

Heads with long black handle
All heads require a body/ fixing collar, see stock no.331-0142 and contact bodies, see stock no. 331-0158 etc