Technical documents
Specifications
Brand
Schneider ElectricActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Long Handle
Switch Actuation
Spring Return Left to Centre
Series
Harmony XB4
IP Rating
IP66, IP67, IP69
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Long Handle
Switch Actuation
Spring Return Left to Centre
Series
Harmony XB4
IP Rating
IP66, IP67, IP69
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details