Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Heads for Push Buttons, Projecting Push, Spring Return, ZB4B
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Yellow
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details