Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Manufacturer k.i.m.
Schneider Electric
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Material
Plastic
Illuminated
No
Better World Verification
Green Premium
Width
30mm
Series
Harmony XB4
Country of Origin
Czech Republic
Product details
Schneider Electric Domed Head Emergency Stop Push Buttons - ZB4-B Range
The Harmony XB4 metal range of modular control and signalling units combine simplicity of installation, flexibility, and robustness. This range meets the requirements of many industrial applications. These units are either complete products or separate components for customer assembly.
Environment
The performance of the Harmony XB4 range meets the most demanding international standards and approval, such as:
EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, NEMA, and marine approvals
Protection against ingress of solid objects, dust, and water: IP 66, 67, 69,69K and type 4X
Shock protection level up to IK06
High vibration resistance with shake proof connection screws (periodic retightening unnecessary)
For outdoor applications, the operating temperature oscillates from -40 °C to +70 °C/-40 °F to +158 °F
Common Applications
The range of XB4 can be used in the following applications:
Industry (machine and control panels in packaging, material handling, material working, and pumping)
Building and infrastructure (energy distribution panels, public works, restaurants, commercial buildings and airports)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Manufacturer k.i.m.
Schneider Electric
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Material
Plastic
Illuminated
No
Better World Verification
Green Premium
Width
30mm
Series
Harmony XB4
Country of Origin
Czech Republic
Product details
Schneider Electric Domed Head Emergency Stop Push Buttons - ZB4-B Range
The Harmony XB4 metal range of modular control and signalling units combine simplicity of installation, flexibility, and robustness. This range meets the requirements of many industrial applications. These units are either complete products or separate components for customer assembly.
Environment
The performance of the Harmony XB4 range meets the most demanding international standards and approval, such as:
EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, NEMA, and marine approvals
Protection against ingress of solid objects, dust, and water: IP 66, 67, 69,69K and type 4X
Shock protection level up to IK06
High vibration resistance with shake proof connection screws (periodic retightening unnecessary)
For outdoor applications, the operating temperature oscillates from -40 °C to +70 °C/-40 °F to +158 °F
Common Applications
The range of XB4 can be used in the following applications:
Industry (machine and control panels in packaging, material handling, material working, and pumping)
Building and infrastructure (energy distribution panels, public works, restaurants, commercial buildings and airports)