Schneider Electric ZB4 Series, Pull Release, Emergency Stop Push Button Head

RS Stock No.: 179-9489Brand: Schneider ElectricManufacturers Part No.: ZB4BT847
brand-logo

Technical documents

Specifications

Series

ZB4

Cutout Diameter

22mm

Manufacturer k.i.m.

Schneider Electric

Push Button Actuation

Pull Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Metal

Illuminated

No

Better World Verification

Green Premium

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric ZB4 Series, Pull Release, Emergency Stop Push Button Head

P.O.A.

Schneider Electric ZB4 Series, Pull Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

ZB4

Cutout Diameter

22mm

Manufacturer k.i.m.

Schneider Electric

Push Button Actuation

Pull Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Metal

Illuminated

No

Better World Verification

Green Premium

Country of Origin

Czech Republic