Schneider Electric Red Pilot Light Head, 22mm Cutout Harmony XB4 Series

Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Pilot Light Colour
Red
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66, IP67, IP69K
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Legend
Blank
Manufacturer Part No.
ZB4BV043
Minimum Operating Temperature
-40°C
Terminal Type
Screw
Operating Temperature Range
-40 → +70°C
Country of Origin
France
Product details
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.
Applications
The XB4 series can be used for general-purpose, Building and Infrastructure and Industry application, other applications include: Machine and control panel, chemical industry, food and beverage, automotive, paper mill, marine application and carwashes.
This range of pilot light heads for use with a body consisting of either integral LED, neon, or LED
The colour of the head should be matched with the same colour as the chosen LED block
All heads require a body/ fixing collar, see stock no. 331-0142 and contact bodies, see stock no. 331-0158
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Pilot Light Colour
Red
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66, IP67, IP69K
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Legend
Blank
Manufacturer Part No.
ZB4BV043
Minimum Operating Temperature
-40°C
Terminal Type
Screw
Operating Temperature Range
-40 → +70°C
Country of Origin
France
Product details
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.
Applications
The XB4 series can be used for general-purpose, Building and Infrastructure and Industry application, other applications include: Machine and control panel, chemical industry, food and beverage, automotive, paper mill, marine application and carwashes.
This range of pilot light heads for use with a body consisting of either integral LED, neon, or LED
The colour of the head should be matched with the same colour as the chosen LED block
All heads require a body/ fixing collar, see stock no. 331-0142 and contact bodies, see stock no. 331-0158