Technical documents
Specifications
Brand
Schneider ElectricBlock Type
Contact & Light Block
Voltage Rating
24V ac/dc
Series
Harmony XB4
Contact Configuration
1 NO + 1 NC
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
You may be interested in
Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, 1NO + 1NCBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, 1 NO + 1 NC
1
P.O.A.
Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, 1 NO + 1 NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, 1NO + 1NCBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricBlock Type
Contact & Light Block
Voltage Rating
24V ac/dc
Series
Harmony XB4
Contact Configuration
1 NO + 1 NC
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
You may be interested in
Schneider Electric Harmony XB4 Series Contact & Light Block, 24V ac/dc, 1NO + 1NCBrand: Schneider Electric
P.O.A.Each (ex VAT)