Schneider Electric Harmony XB4 Series Green Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Illuminated
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Distrelec Product Id
13512251
Country of Origin
France
Product details
Schneider Electric Push Button Heads - Harmony XB4 Series
Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.
Features & Benefits
- Meets the most robustness and performance requirements for the majority of industrial applications
- Delivers simplicity and efficiency while keeping expenses to a minimum
- Option to convert from standard to flush mounting
- Delivers extremely robust performance, even when is the harshest of environments
- Illuminated
- Spring return
- Forms part of the Harmony XB4 series
- All heads within this range require a fixing collar, integral LED and contact assembly
- Please note: If you are using LED blocks, the colour of the head should be matched with the LED
- This range of heads have been designed to be assembled to make a complete push button
Applications
- Control panels in commercial buildings
- Factory automation lines
- For use in emergency situations where you need to cut off electrical supply via the press of a button
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Illuminated
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Distrelec Product Id
13512251
Country of Origin
France
Product details
Schneider Electric Push Button Heads - Harmony XB4 Series
Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.
Features & Benefits
- Meets the most robustness and performance requirements for the majority of industrial applications
- Delivers simplicity and efficiency while keeping expenses to a minimum
- Option to convert from standard to flush mounting
- Delivers extremely robust performance, even when is the harshest of environments
- Illuminated
- Spring return
- Forms part of the Harmony XB4 series
- All heads within this range require a fixing collar, integral LED and contact assembly
- Please note: If you are using LED blocks, the colour of the head should be matched with the LED
- This range of heads have been designed to be assembled to make a complete push button
Applications
- Control panels in commercial buildings
- Factory automation lines
- For use in emergency situations where you need to cut off electrical supply via the press of a button