Schneider Electric Harmony XB4 Series Red Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 331-0063Brand: Schneider ElectricManufacturers Part No.: ZB4BW34Distrelec Article No.: 30302679
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

Yes

Better World Product (Find out more)

Yes

Illuminated

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Distrelec Product Id

30302679

Country of Origin

Czech Republic

Product details

Illuminated Push Button Head, Spring Return, for use with BA9s Lamps, ZB4-B

All heads require fixing collar/lamp holder/contact assembly typical stock no. 330-9760, plus a BA(s lamp of choice (neon, LED or incandescent to 2.4W max)
Cannot be used with integral LED light blocks

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB4 Series Red Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

P.O.A.

Schneider Electric Harmony XB4 Series Red Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

Yes

Better World Product (Find out more)

Yes

Illuminated

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Distrelec Product Id

30302679

Country of Origin

Czech Republic

Product details

Illuminated Push Button Head, Spring Return, for use with BA9s Lamps, ZB4-B

All heads require fixing collar/lamp holder/contact assembly typical stock no. 330-9760, plus a BA(s lamp of choice (neon, LED or incandescent to 2.4W max)
Cannot be used with integral LED light blocks