Schneider Electric Harmony XB4 Series White Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 746-9147Brand: Schneider ElectricManufacturers Part No.: ZB4BW413
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Illuminated Mushroom Heads, Spring Return, Integral LED, ZB4BW

Illuminated mushroom head push buttons 40mm diameter
Integral LED
Spring return
Various colours

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB4 Series White Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

P.O.A.

Schneider Electric Harmony XB4 Series White Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Illuminated

Yes

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Illuminated Mushroom Heads, Spring Return, Integral LED, ZB4BW

Illuminated mushroom head push buttons 40mm diameter
Integral LED
Spring return
Various colours