Schneider Electric Collar, For Use With XB4 Series

Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Collar
For Use With
XB4 Series
Material
Metal
Series
Harmony XB4
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Metal Fixing Collar Pillar - ZB4BZ009
Created and designed for printed circuit boards, Schneider's metal fixing collar offers users a solution for mounting and fixing accessories. Forming part of the Harmony XB4 range, this fixing collar must be used in conjunction with adaptor ZBZ010.
Features & Benefits
- The collar weighs 0.003 g
- The mounting hole size of 22 mm
- It is a green premium product
- Designed to be used with the Harmony XB4 series of push-button switches
- Comprised of a strong metal material enabling the component to hard-wearing and long-lasting
- Standard head type
- Mercury and toxic heavy metal free
- Contributes to a simple and secure setup
- Metallic grey in colour offering an aesthetically pleasing industrial finish
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
Collar
For Use With
XB4 Series
Material
Metal
Series
Harmony XB4
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Metal Fixing Collar Pillar - ZB4BZ009
Created and designed for printed circuit boards, Schneider's metal fixing collar offers users a solution for mounting and fixing accessories. Forming part of the Harmony XB4 range, this fixing collar must be used in conjunction with adaptor ZBZ010.
Features & Benefits
- The collar weighs 0.003 g
- The mounting hole size of 22 mm
- It is a green premium product
- Designed to be used with the Harmony XB4 series of push-button switches
- Comprised of a strong metal material enabling the component to hard-wearing and long-lasting
- Standard head type
- Mercury and toxic heavy metal free
- Contributes to a simple and secure setup
- Metallic grey in colour offering an aesthetically pleasing industrial finish