Schneider Electric Harmony XB4 Series Contact Block, 600V, SPST
RS Stock No.: 331-0158Brand: Schneider ElectricManufacturers Part No.: ZB4BZ101Distrelec Article No.: 30112640

Technical documents
Specifications
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
Harmony XB4
Contact Configuration
SPST
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30112640
Country of Origin
France
You may be interested in
TelemecaniqueBrand: Telemecanique
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Harmony XB4 Series Contact Block, 600V, SPST
1
P.O.A.
Schneider Electric Harmony XB4 Series Contact Block, 600V, SPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
You may be interested in
TelemecaniqueBrand: Telemecanique
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricBlock Type
Contact Block
Voltage Rating
600V
Series
Harmony XB4
Contact Configuration
SPST
Terminal Type
Screw
Body/Fixing Collar Included
Yes
Current Rating
10A
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30112640
Country of Origin
France
You may be interested in
TelemecaniqueBrand: Telemecanique
P.O.A.Each (ex VAT)