Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XB4 Series Contact Block, 600V, 1 NO + 1 NC

RS Stock No.: 331-0192Brand: Schneider ElectricManufacturers Part No.: ZB4BZ105Distrelec Article No.: 30112644
brand-logo

Technical documents

Specifications

Block Type

Contact Block

Voltage Rating

600V

Series

Harmony XB4

Contact Configuration

1 NO + 1 NC

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30112644

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB4 Series Contact Block, 600V, 1 NO + 1 NC

P.O.A.

Schneider Electric Harmony XB4 Series Contact Block, 600V, 1 NO + 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Block Type

Contact Block

Voltage Rating

600V

Series

Harmony XB4

Contact Configuration

1 NO + 1 NC

LED Included

No

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

10A

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30112644

Country of Origin

France