Schneider Electric ZB4 Series Red Momentary Push Button Head, 30mm Cutout, IP66, IP67, IP69K

RS Stock No.: 185-3761Brand: Schneider ElectricManufacturers Part No.: ZB4FA48
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Series

ZB4

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

36.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Stock information temporarily unavailable.

P.O.A.

Schneider Electric ZB4 Series Red Momentary Push Button Head, 30mm Cutout, IP66, IP67, IP69K

P.O.A.

Schneider Electric ZB4 Series Red Momentary Push Button Head, 30mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

ZB4

Cutout Diameter

30mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

36.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium