Technical documents
Specifications
Brand
Schneider ElectricActuator Colour
Orange
Illuminated
Yes
Number of Positions
2
Cutout Diameter
30mm
Switch Actuation
Stay Put
Series
ZB4
IP Rating
IP66, IP67, IP69
Angle of Throw
90°
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Stock information temporarily unavailable.
P.O.A.
Schneider Electric ZB4 Series 2 Position Selector Switch Head, 30mm Cutout, Orange Handle
1
P.O.A.
Schneider Electric ZB4 Series 2 Position Selector Switch Head, 30mm Cutout, Orange Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricActuator Colour
Orange
Illuminated
Yes
Number of Positions
2
Cutout Diameter
30mm
Switch Actuation
Stay Put
Series
ZB4
IP Rating
IP66, IP67, IP69
Angle of Throw
90°
Better World Product (Find out more)
Yes
Better World Verification
Green Premium