Schneider Electric Harmony XB5 Series Push Button Switch

RS Stock No.: 739-8102Brand: Schneider ElectricManufacturers Part No.: ZB4RTA1
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Series

Harmony XB5

Push Button Colour

White

Push Button Style

Round

Push Button Material

Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

ZB4RTA1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB5 Series Push Button Switch

P.O.A.

Schneider Electric Harmony XB5 Series Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XB5

Push Button Colour

White

Push Button Style

Round

Push Button Material

Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

ZB4RTA1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C