Technical documents
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Series
Harmony XB4
Mounting Type
Panel Mount
Push Button Colour
Red
Push Button Style
Round
Push Button Material
Metal
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
ZB4RTA4
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Series
Harmony XB4
Mounting Type
Panel Mount
Push Button Colour
Red
Push Button Style
Round
Push Button Material
Metal
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
ZB4RTA4
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C