Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
White
Push Button Shape
Round
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Marking
Arrow
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
13512241
Country of Origin
France
Product details
Pushbutton Head - Flush / Booted Flush / Projecting
Suitable for Harmony XB5 plastic bodies
Approvals
UL, CSA
Standards
IEC, JIS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
White
Push Button Shape
Round
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Marking
Arrow
Push Button Diameter
28.5mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Illuminated
No
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
13512241
Country of Origin
France
Product details
Pushbutton Head - Flush / Booted Flush / Projecting
Suitable for Harmony XB5 plastic bodies
Approvals
UL, CSA
Standards
IEC, JIS