Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 22mm Cutout, Yellow Handle

RS Stock No.: 276-2838Brand: Schneider ElectricManufacturers Part No.: ZB5AD505C0
brand-logo
View all in Selector Switch Heads

Technical documents

Specifications

Actuator Colour

Yellow

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Knob

Series

Harmony XB5

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 22mm Cutout, Yellow Handle

P.O.A.

Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 22mm Cutout, Yellow Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Colour

Yellow

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Knob

Series

Harmony XB5

Country of Origin

France