Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 609-2910Brand: Schneider ElectricManufacturers Part No.: ZB5AD8Distrelec Article No.: 30410537
brand-logo
View all in Selector Switch Heads

Technical documents

Specifications

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Right to Centre

Series

Harmony XB5

IP Rating

IP65

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Schneider Electric Harmony ZB5 Selector Switch Heads for use with XB5 Switches

Featuring standard or long black handles and a range of positions, Schneider Electric offers the Harmony ZB5 series of switch heads. Round and produced from plastic, they are designed to be efficient, simple to set up, flexible and robust. All switch heads are available in different ingenious connection systems such as screw clamp, faston connector, spring terminal or PCB. We have a large range of Harmony ZB5 switch heads available in our catalogue with different positions and operator type to suit your needs, including attractive flush mount versions.


Features and Benefits:

• High performance in chemical environments
• Simple and quick installation
• Flexible and robust
• -40°C to 70°C operating temperature
• High vibration resistance

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA standards
• IP69 conforming to IEC 60529, IP67 conforming to IEC 60529 and IP69K
• NEMA 13 and NEMA 4X
• IK06 conforming to IEC 50102

Applications - Designed for industry, building and infrastructure use ideal for extreme and food environments. Other applications include:
• Machines
• Control panels
• Distribution panels
• Restaurants
• Commercial buildings
• Airports

Approvals

UL, CSA

Standards

IEC, JIS

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle

P.O.A.

Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Right to Centre

Series

Harmony XB5

IP Rating

IP65

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Schneider Electric Harmony ZB5 Selector Switch Heads for use with XB5 Switches

Featuring standard or long black handles and a range of positions, Schneider Electric offers the Harmony ZB5 series of switch heads. Round and produced from plastic, they are designed to be efficient, simple to set up, flexible and robust. All switch heads are available in different ingenious connection systems such as screw clamp, faston connector, spring terminal or PCB. We have a large range of Harmony ZB5 switch heads available in our catalogue with different positions and operator type to suit your needs, including attractive flush mount versions.


Features and Benefits:

• High performance in chemical environments
• Simple and quick installation
• Flexible and robust
• -40°C to 70°C operating temperature
• High vibration resistance

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA standards
• IP69 conforming to IEC 60529, IP67 conforming to IEC 60529 and IP69K
• NEMA 13 and NEMA 4X
• IK06 conforming to IEC 50102

Applications - Designed for industry, building and infrastructure use ideal for extreme and food environments. Other applications include:
• Machines
• Control panels
• Distribution panels
• Restaurants
• Commercial buildings
• Airports

Approvals

UL, CSA

Standards

IEC, JIS