Schneider Electric Potentiometer Knob Cap, ZB5AD912

RS Stock No.: 609-2926Brand: Schneider ElectricManufacturers Part No.: ZB5AD912Distrelec Article No.: 30302693
brand-logo
View all in Potentiometer Knobs

Technical documents

Specifications

Push Button Actuation

Potentiometer

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Distrelec Product Id

30302693

Minimum Operating Temperature

-40°C

Terminal Type

Screw Clamp

Country of Origin

France

Product details

Potentiometer Head with Contact Base

Approvals

UL, CSA

Standards

IEC, JIS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Potentiometer Knob Cap, ZB5AD912

P.O.A.

Schneider Electric Potentiometer Knob Cap, ZB5AD912
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Push Button Actuation

Potentiometer

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Distrelec Product Id

30302693

Minimum Operating Temperature

-40°C

Terminal Type

Screw Clamp

Country of Origin

France

Product details

Potentiometer Head with Contact Base

Approvals

UL, CSA

Standards

IEC, JIS

You may be interested in