Schneider Electric Harmony XB5 2-position Key Switch Head, Latching, 22mm Cutout

Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Number of Positions
2
Key Type
455
Switch Actuation
Latching
IP Rating
IP66, IP67, IP69(IP69K)
Angle of Throw
90°
Illuminated
No
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Distrelec Product Id
13512279
Country of Origin
France
Product details
Key Switch
Schneider key switches are manually operated by turning a key. Various switch versions are available enabling the operator to gain a clear visual indication of the switched position and the commands required for the electrical control of equipment.
Keys can be removed or may "stay-put" in different positions (switch type dependent). Please refer to the manufacturers datasheet for specific details. Some models have spring return features, that enables the key to activate the switch, then return to the original 'home' key position.
Approvals
UL, CSA
Standards
IEC, JIS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Number of Positions
2
Key Type
455
Switch Actuation
Latching
IP Rating
IP66, IP67, IP69(IP69K)
Angle of Throw
90°
Illuminated
No
Number Of Keys
2
Maximum Operating Temperature
+70°C
Mechanical Life
1000000
Better World Verification
Green Premium
Minimum Operating Temperature
-40°C
Better World Product (Find out more)
Yes
Distrelec Product Id
13512279
Country of Origin
France
Product details
Key Switch
Schneider key switches are manually operated by turning a key. Various switch versions are available enabling the operator to gain a clear visual indication of the switched position and the commands required for the electrical control of equipment.
Keys can be removed or may "stay-put" in different positions (switch type dependent). Please refer to the manufacturers datasheet for specific details. Some models have spring return features, that enables the key to activate the switch, then return to the original 'home' key position.
Approvals
UL, CSA
Standards
IEC, JIS