Schneider Electric Harmony XB5 Series Key Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K

Technical documents
Specifications
Brand
Schneider ElectricCutout Diameter
22mm
Better World Product (Find out more)
Yes
Push Button Actuation
Key Release
Series
Harmony XB5
IP Rating
IP66, IP67, IP69K
Better World Verification
Green Premium
Push Button Material
Plastic
Push Button Diameter
30mm
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Distrelec Product Id
30302706
Country of Origin
Czech Republic
Product details
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
The Harmony XB5 range of plastic emergency push buttons offers easy & flexible installation. The unit itself is extremely robust, suitable for the majority of industrial applications. Ergonomically designed for easy operation. The XB5 push button offers easy panel mounting and improves the overall look and feel of your emergency stop control panel systems. Compact but prominent, the XB5 is at the forefront of machine safety. Ideal for areas that require resistance to chemicals and/or double electrical insulation.
Features & Benefits
An instantaneous disconnect of your circuit upon alarm & activation of this emergency stop control unit
Modular system, nearly all shapes and functions are compatible with each other (if you need to switch the push buttons head you can do so without changing the other parts)
Conformity with IEC, UL, CSA standards - giving you the reassurance of reliability and safety in your industry
IP65/66 (dust / damp proof, immersion protection)
IP67 (dust tight, heavy seas protection)
IP69K - suitable for heavy-duty cleaning (high-pressure washers - 7,000,000 Pa at 55°C, distance: 0.1 m)
Low-load electrical contact (for greater efficiency & reassurance)
NEMA rated 4X offering further reassurances against dust and corrosion.
Schneider Green Premium guarantee (Environmentally friendly & sustainable with minimal hazardous substances used in the construction of the devices, allowing more options for end of life recycling)
"Plug & Play" Clip together design (head, body, contact blocks)
Anti-Loosing system for screw clamp terminals on contact blocks, preventing disconnects from the base unit
The XB5 E-Stop button comes in varying sizes, including 22 mm cut out (compact in nature, but prominent in design and colour)
Applications
Energy infrastructure industries
Food and Beverage industries
Water and Waste Water management systems
Metal, Mining and Minerals industries
Oil and Gas industries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCutout Diameter
22mm
Better World Product (Find out more)
Yes
Push Button Actuation
Key Release
Series
Harmony XB5
IP Rating
IP66, IP67, IP69K
Better World Verification
Green Premium
Push Button Material
Plastic
Push Button Diameter
30mm
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Distrelec Product Id
30302706
Country of Origin
Czech Republic
Product details
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
The Harmony XB5 range of plastic emergency push buttons offers easy & flexible installation. The unit itself is extremely robust, suitable for the majority of industrial applications. Ergonomically designed for easy operation. The XB5 push button offers easy panel mounting and improves the overall look and feel of your emergency stop control panel systems. Compact but prominent, the XB5 is at the forefront of machine safety. Ideal for areas that require resistance to chemicals and/or double electrical insulation.
Features & Benefits
An instantaneous disconnect of your circuit upon alarm & activation of this emergency stop control unit
Modular system, nearly all shapes and functions are compatible with each other (if you need to switch the push buttons head you can do so without changing the other parts)
Conformity with IEC, UL, CSA standards - giving you the reassurance of reliability and safety in your industry
IP65/66 (dust / damp proof, immersion protection)
IP67 (dust tight, heavy seas protection)
IP69K - suitable for heavy-duty cleaning (high-pressure washers - 7,000,000 Pa at 55°C, distance: 0.1 m)
Low-load electrical contact (for greater efficiency & reassurance)
NEMA rated 4X offering further reassurances against dust and corrosion.
Schneider Green Premium guarantee (Environmentally friendly & sustainable with minimal hazardous substances used in the construction of the devices, allowing more options for end of life recycling)
"Plug & Play" Clip together design (head, body, contact blocks)
Anti-Loosing system for screw clamp terminals on contact blocks, preventing disconnects from the base unit
The XB5 E-Stop button comes in varying sizes, including 22 mm cut out (compact in nature, but prominent in design and colour)
Applications
Energy infrastructure industries
Food and Beverage industries
Water and Waste Water management systems
Metal, Mining and Minerals industries
Oil and Gas industries