Schneider Electric Harmony XB5 Series Latching Emergency Stop Push Button, 22mm Cutout, IP54

Technical documents
Specifications
Brand
Schneider ElectricCutout Diameter
22mm
Better World Product (Find out more)
Yes
Push Button Actuation
Latching
Series
Harmony XB5
IP Rating
IP54
Better World Verification
Green Premium
Push Button Material
Plastic
Push Button Diameter
40mm
Country of Origin
Czech Republic
Product details
Mushroom Head Pushbutton - Illuminated
Illuminated heads for ZB5 push buttons.
Push-pul or Turn to release reset
Latching operator
Round head
Unmarked
Standards
CSA C22-2 No 14
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
GB 14048.5
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCutout Diameter
22mm
Better World Product (Find out more)
Yes
Push Button Actuation
Latching
Series
Harmony XB5
IP Rating
IP54
Better World Verification
Green Premium
Push Button Material
Plastic
Push Button Diameter
40mm
Country of Origin
Czech Republic
Product details
Mushroom Head Pushbutton - Illuminated
Illuminated heads for ZB5 push buttons.
Push-pul or Turn to release reset
Latching operator
Round head
Unmarked
Standards
CSA C22-2 No 14
EN/IEC 60947-1
EN/IEC 60947-5-1
EN/IEC 60947-5-4
EN/IEC 60947-5-5
JIS C 4520
UL 508
GB 14048.5