Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Blue
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Illuminated
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Country of Origin
Czech Republic
Product details
Illuminated Heads for Spring Return Pushbuttons
XB5 series illuminated heads for spring return push buttons.
Flush type round heads for spring return illuminated pushbuttons
Can be used with XAL control stations
Approvals
UL, CSA
Standards
IEC, JIS
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Blue
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Illuminated
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Country of Origin
Czech Republic
Product details
Illuminated Heads for Spring Return Pushbuttons
XB5 series illuminated heads for spring return push buttons.
Flush type round heads for spring return illuminated pushbuttons
Can be used with XAL control stations
Approvals
UL, CSA
Standards
IEC, JIS