Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Square
Push Button Material
Plastic
IP Rating
IP66
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Square Heads for Push Buttons
Schneider Electric ZB5-A modular range of pushbuttons and pilot light devices with double insulated plastic bezels. A unique, integral patented LED technology providing 100000 hours service resistant to vibration, and electromagnetic interference.
Square shape heads
Illuminated or non-illuminated versions
Different colours available
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Square
Push Button Material
Plastic
IP Rating
IP66
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Square Heads for Push Buttons
Schneider Electric ZB5-A modular range of pushbuttons and pilot light devices with double insulated plastic bezels. A unique, integral patented LED technology providing 100000 hours service resistant to vibration, and electromagnetic interference.
Square shape heads
Illuminated or non-illuminated versions
Different colours available