Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 30mm Cutout, Yellow Handle

RS Stock No.: 167-9074Brand: Schneider ElectricManufacturers Part No.: ZB5FD805
brand-logo
View all in Selector Switch Heads

Technical documents

Specifications

Actuator Colour

Yellow

Number of Positions

3

Cutout Diameter

30mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Right to Centre

Series

Harmony XB5

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 30mm Cutout, Yellow Handle

P.O.A.

Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 30mm Cutout, Yellow Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Actuator Colour

Yellow

Number of Positions

3

Cutout Diameter

30mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return Right to Centre

Series

Harmony XB5

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium