Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XB6 Series Contact Block, 250V, 1NO

RS Stock No.: 422-8842Brand: Schneider ElectricManufacturers Part No.: ZB6E1BDistrelec Article No.: 30410545
brand-logo

Technical documents

Specifications

Block Type

Contact Block

Voltage Rating

250V

Series

Harmony XB6

Contact Configuration

1NO

Terminal Type

Faston

Current Rating

3A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30410545

Country of Origin

France

Product details

Contact Blocks

Faston fitting

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB6 Series Contact Block, 250V, 1NO

P.O.A.

Schneider Electric Harmony XB6 Series Contact Block, 250V, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Block Type

Contact Block

Voltage Rating

250V

Series

Harmony XB6

Contact Configuration

1NO

Terminal Type

Faston

Current Rating

3A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30410545

Country of Origin

France

Product details

Contact Blocks

Faston fitting

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.