Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Colour
Black
Enclosure Material
Plastic
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
XB5 Accessories
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Black Plastic Harmony XB Push Button Enclosure - 1 Hole 22mm Diameter
1
P.O.A.
Schneider Electric Black Plastic Harmony XB Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XB
Cutout Diameter
22mm
Number of Cutouts
1
Enclosure Colour
Black
Enclosure Material
Plastic
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details