Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Black Plastic Harmony XB Push Button Enclosure - 2 Hole 22mm Diameter

RS Stock No.: 837-1007Brand: Schneider ElectricManufacturers Part No.: ZBRM22
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Series

Harmony XB

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Black

Enclosure Material

Plastic

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Hungary

Product details

XB5 Accessories

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Black Plastic Harmony XB Push Button Enclosure - 2 Hole 22mm Diameter

P.O.A.

Schneider Electric Black Plastic Harmony XB Push Button Enclosure - 2 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XB

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Black

Enclosure Material

Plastic

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Hungary

Product details

XB5 Accessories