Technical documents
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Illumination Colour
Blue
Series
Harmony XB
Illumination Type
LED
Terminal Type
Screw
Body/Fixing Collar Included
No
Country of Origin
France
Product details
Spring Clamp 110-120Vac LED Modules
To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Illumination Colour
Blue
Series
Harmony XB
Illumination Type
LED
Terminal Type
Screw
Body/Fixing Collar Included
No
Country of Origin
France
Product details
Spring Clamp 110-120Vac LED Modules
To be combined with switchheads for integral LED facility
Accepts stranded or solid wires with or without cable ends
Different wire sizes can be used: Minimum: 1x24AWG/0.2mm2 without cable end, maximum: 2x14AWG/1.5mm2 without cable end, 2x16AWG/1.5mm2 with cable ends
Single lever action opens both cable clamps
Design prevents clamping on insulation
Visible indication of a secure connection
Moulded-in holes for test probes
Approvals
CE, UL, CSA, CCC