Schneider Electric Harmony XB Series Light Block, 230V, White Light

Technical documents
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
230V
Illumination Colour
White
Series
Harmony XB
Illumination Type
Universal LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
13512297
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricBlock Type
Light Block
Voltage Rating
230V
Illumination Colour
White
Series
Harmony XB
Illumination Type
Universal LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
13512297
Country of Origin
France