Schneider Electric Harmony XB Light Block - Orange, 230 V

RS Stock No.: 610-2966Brand: Schneider ElectricManufacturers Part No.: ZBVM5Distrelec Article No.: 13512300
brand-logo

Technical documents

Specifications

Block Type

Light Block

Voltage Rating

230V

Illumination Colour

Orange

Series

Harmony XB

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB Light Block - Orange, 230 V

P.O.A.

Schneider Electric Harmony XB Light Block - Orange, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Block Type

Light Block

Voltage Rating

230V

Illumination Colour

Orange

Series

Harmony XB

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Country of Origin

France