Schoeller Allibert 80L Green PP Large Folding Crate, 374mm x 460mm x 720mm

RS Stock No.: 331-7244Brand: Schoeller AllibertManufacturers Part No.: 9106004466
brand-logo
View all in Storage Boxes

Technical documents

Specifications

Lid Type

Attached

Height

374mm

Width

460mm

Depth

720mm

Volume Capacity

80L

Colour

Green

Box Size

Large

Material

PP

Country of Origin

United Kingdom

Product details

Green Plastic Storage Box with Attached Lid

This green polypropylene container is ideal for secured storage and organisation. This storage container has an attached hinged lid which helps to protect items stored and enables you to stack the boxes. These containers are suitable for moving and storing goods and the attached lid helps to protect the goods.
These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space. They can also nest when empty therefore saving space when not in use and on return transport.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Features and Benefits

Nests for maximum storage
Integrated handles
Pimple pads on ends and lid for easy removal of labels with recessed bar code area and card label holder on 2 sides
Can be stacked up to 8 high

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box comes with a hinged lid

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schoeller Allibert 80L Green PP Large Folding Crate, 374mm x 460mm x 720mm

P.O.A.

Schoeller Allibert 80L Green PP Large Folding Crate, 374mm x 460mm x 720mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Lid Type

Attached

Height

374mm

Width

460mm

Depth

720mm

Volume Capacity

80L

Colour

Green

Box Size

Large

Material

PP

Country of Origin

United Kingdom

Product details

Green Plastic Storage Box with Attached Lid

This green polypropylene container is ideal for secured storage and organisation. This storage container has an attached hinged lid which helps to protect items stored and enables you to stack the boxes. These containers are suitable for moving and storing goods and the attached lid helps to protect the goods.
These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space. They can also nest when empty therefore saving space when not in use and on return transport.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Features and Benefits

Nests for maximum storage
Integrated handles
Pimple pads on ends and lid for easy removal of labels with recessed bar code area and card label holder on 2 sides
Can be stacked up to 8 high

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels

Frequently Asked Questions

Does this storage box come with a lid?
Yes, this box comes with a hinged lid

You may be interested in