Technical documents
Specifications
Brand
SchroffRack Units
16U
External Height
767 mm
External Width
553 mm
External Depth
500mm
External Dimensions
767 x 553 x 500mm
Series
Minirack
Colour
Black, Grey
External Case Material
Aluminium, Steel
Stock information temporarily unavailable.
P.O.A.
Minirack Series 16U-Rack Server Cabinet, 767 x 553 x 500mm
1
P.O.A.
Minirack Series 16U-Rack Server Cabinet, 767 x 553 x 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3 - 7 | P.O.A. |
8+ | P.O.A. |
Technical documents
Specifications
Brand
SchroffRack Units
16U
External Height
767 mm
External Width
553 mm
External Depth
500mm
External Dimensions
767 x 553 x 500mm
Series
Minirack
Colour
Black, Grey
External Case Material
Aluminium, Steel