Schroff, 3U, Frame Case, Propac Ventilated, 155.5 x 257 x 316mm

RS Stock No.: 258-1258Brand: SchroffManufacturers Part No.: 10850016
brand-logo
View all in Rackmount Cases

Technical documents

Specifications

Brand

Schroff

Rack Units

3U

External Depth

316mm

External Height

155.5 mm

External Width

257 mm

External Dimensions

155.5 x 257 x 316mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Extruded Aluminium

Series

Propac

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schroff, 3U, Frame Case, Propac Ventilated, 155.5 x 257 x 316mm

P.O.A.

Schroff, 3U, Frame Case, Propac Ventilated, 155.5 x 257 x 316mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Schroff

Rack Units

3U

External Depth

316mm

External Height

155.5 mm

External Width

257 mm

External Dimensions

155.5 x 257 x 316mm

Ventilated

Yes

Colour

Grey

External Case Material

Aluminium, Extruded Aluminium

Series

Propac

Country of Origin

Germany