Schurter 1.6A F Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 167-7897Brand: SchurterManufacturers Part No.: 0001.1006
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

SP 5X20

Fuse Standard

IEC 60127

Country of Origin

China

Product details

HPC - SP fuses

Fast-acting fuses, size 5 x 20 mm.
High breaking capacity.
Ceramic body, protected terminals.

Standards

IEC 127 sheet I, SEMKO, NNO

You may be interested in
SIBA 1.6A F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Schurter 1.6A F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Schurter 1.6A F Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

Schurter 1.6A F Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SIBA 1.6A F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Schurter 1.6A F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Current Rating

1.6A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Ceramic

UL Class

UL 248-14

Series

SP 5X20

Fuse Standard

IEC 60127

Country of Origin

China

Product details

HPC - SP fuses

Fast-acting fuses, size 5 x 20 mm.
High breaking capacity.
Ceramic body, protected terminals.

Standards

IEC 127 sheet I, SEMKO, NNO

You may be interested in
SIBA 1.6A F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Schurter 1.6A F Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 50) (ex VAT)