Schurter 1.6A T Ceramic Cartridge Fuse, 5 x 20mm

Technical documents
Specifications
Brand
SchurterCurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250 V ac, 300V dc
Body Material
Ceramic
Series
SPT 5X20
Distrelec Product Id
30089994
Country of Origin
China
Product details
Schurter SPT 5x20mm Series
Schurter SPT fuses are a dependable primary protection device for use in a wide range of applications including power supply adapters and switching mode power supply (SMPS).
IEC Standard Fuse
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterCurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250 V ac, 300V dc
Body Material
Ceramic
Series
SPT 5X20
Distrelec Product Id
30089994
Country of Origin
China
Product details
Schurter SPT 5x20mm Series
Schurter SPT fuses are a dependable primary protection device for use in a wide range of applications including power supply adapters and switching mode power supply (SMPS).
IEC Standard Fuse
High breaking capacity.
Ceramic
Gold plated copper alloy terminals
Surface Mount or Through Hole