Schurter 16A PCB Mount Fuse Holder for 5 x 20mm Fuse, 400V ac

RS Stock No.: 866-4756Brand: SchurterManufacturers Part No.: 0031.3821
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

400V ac

Contact Material

Tin Plated

Country of Origin

Czech Republic

Product details

Schurter FAC Series Fuse Holder

Schurter FAC series shock-safe PCB mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FAC series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Vertical style
Compact size

PCB Mounting

Voltage Rating 250V.

Stock information temporarily unavailable.

P.O.A.

Schurter 16A PCB Mount Fuse Holder for 5 x 20mm Fuse, 400V ac

P.O.A.

Schurter 16A PCB Mount Fuse Holder for 5 x 20mm Fuse, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Fuse Holder Type

PCB Mount

Fuse Size

5 x 20mm

Current Rating

16A

Voltage Rating

400V ac

Contact Material

Tin Plated

Country of Origin

Czech Republic

Product details

Schurter FAC Series Fuse Holder

Schurter FAC series shock-safe PCB mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FAC series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Vertical style
Compact size

PCB Mounting

Voltage Rating 250V.