Schurter IP40 Panel Mount Rotary Switch DPST 6.3 A

Technical documents
Specifications
Brand
SchurterContact Configuration
DPST
Contact Current Rating
6.3 A
Number of Switch Positions
2
Voltage Rating
250V ac
Depth
25.8mm
Width
15.2mm
Diameter
25.8mm
Dimensions
15.2 (Dia.) x 25.8mm
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP40
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Mechanical Life
300Cycles
Operating Temperature Range
-40 → +85°C
Country of Origin
Switzerland
Product details
SWA Voltage Selector Switches
A series of voltage selector switches from Schurter. These are panel mount/ PCB two stage miniature switches for printed circuit board applications. They offer two different voltages set by screw driver turning the slot. The body is made from black thermoplastic with solder terminals.
What does a voltage selector switch do?
Voltage selector switches are used to set the input voltages by instructing the power supply how much power is coming from the power source.
What is DPST?
DPST mean double pole, single throw. Double pole refers to the number of individual circuits you are switching and the throw is how many connections you are making on each of the poles.
Features and Benefits
SWA series
Panel Mount or PCB mount
250 V ac
2 stage voltage selector switches
Black Thermoplastic
Contact Configuration – DPST
Solder Terminals
IP40 Rated
Operating Temperature
-40 to +85 ° C
Variants
Please see the Selector Guide for all SWA variants.
Schurter Selector Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchurterContact Configuration
DPST
Contact Current Rating
6.3 A
Number of Switch Positions
2
Voltage Rating
250V ac
Depth
25.8mm
Width
15.2mm
Diameter
25.8mm
Dimensions
15.2 (Dia.) x 25.8mm
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP40
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Mechanical Life
300Cycles
Operating Temperature Range
-40 → +85°C
Country of Origin
Switzerland
Product details
SWA Voltage Selector Switches
A series of voltage selector switches from Schurter. These are panel mount/ PCB two stage miniature switches for printed circuit board applications. They offer two different voltages set by screw driver turning the slot. The body is made from black thermoplastic with solder terminals.
What does a voltage selector switch do?
Voltage selector switches are used to set the input voltages by instructing the power supply how much power is coming from the power source.
What is DPST?
DPST mean double pole, single throw. Double pole refers to the number of individual circuits you are switching and the throw is how many connections you are making on each of the poles.
Features and Benefits
SWA series
Panel Mount or PCB mount
250 V ac
2 stage voltage selector switches
Black Thermoplastic
Contact Configuration – DPST
Solder Terminals
IP40 Rated
Operating Temperature
-40 to +85 ° C
Variants
Please see the Selector Guide for all SWA variants.