Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schurter 10A F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 789-7842Brand: SchurterManufacturers Part No.: 0034.1526Distrelec Article No.: 30090060
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

FSF 5x20

Distrelec Product Id

30090060

Country of Origin

India

Product details

Schurter FSF Series

Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. Used in conjunction with Schurter fuse holders these fuses can be used in different applications such as board mount and panel mounted protection.

Why choose a glass fuse?
Glass and ceramic fuses have many similar properties. Glass fuses are great for small items that don't draw a heavy amount of current as well as being easy to identify whether the fuse has blown as you can see inside it.

What Speed is it?
This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs. Every fast acting fuse will have the exact speed stated which will be relevant to different loads.

What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared

What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

IEC Standard fuse.
Low breaking capacity.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schurter 10A F Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Schurter 10A F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

FSF 5x20

Distrelec Product Id

30090060

Country of Origin

India

Product details

Schurter FSF Series

Schurter FSF fuses are a dependable primary protection device for use in a wide range of applications. Used in conjunction with Schurter fuse holders these fuses can be used in different applications such as board mount and panel mounted protection.

Why choose a glass fuse?
Glass and ceramic fuses have many similar properties. Glass fuses are great for small items that don't draw a heavy amount of current as well as being easy to identify whether the fuse has blown as you can see inside it.

What Speed is it?
This particular fuse is ''F'' speed rated which means a fast acting fuse. These are designed to protect less sensitive components and are also used to protect cabling from melting or catching fire when an overload occurs. Every fast acting fuse will have the exact speed stated which will be relevant to different loads.

What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared

What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.

IEC Standard fuse.
Low breaking capacity.

You may be interested in