Schurter IP65 White Button Tactile Switch, SPST 80 mA

RS Stock No.: 174-5350Brand: SchurterManufacturers Part No.: 1241.1106.7098
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Contact Configuration

SPST

Actuator Colour

White

Actuator Type

Button

Length

18mm

Width

18mm

Dimensions

18 x 18 x 13mm

Contact Current Rating

80 mA

IP Rating

IP65

Height

13mm

Operating Force

3 N

Contact Material

Gold

Minimum Operating Temperature

-25°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+60°C

Product details

MCS 18 diaphragm pushbuttons

Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.

Features and benefits
Small mounting depth.
Long life.
Great tactile feel.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schurter IP65 White Button Tactile Switch, SPST 80 mA

P.O.A.

Schurter IP65 White Button Tactile Switch, SPST 80 mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Contact Configuration

SPST

Actuator Colour

White

Actuator Type

Button

Length

18mm

Width

18mm

Dimensions

18 x 18 x 13mm

Contact Current Rating

80 mA

IP Rating

IP65

Height

13mm

Operating Force

3 N

Contact Material

Gold

Minimum Operating Temperature

-25°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+60°C

Product details

MCS 18 diaphragm pushbuttons

Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.

Features and benefits
Small mounting depth.
Long life.
Great tactile feel.

You may be interested in