Schurter MCS 19 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPST, 48V dc

Technical documents
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
No
Series
MCS 19
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Round
Contact Current Rating
125 mA @ 48 V dc
Manufacturer Part No.
1241.2801
Distrelec Product Id
13507482
Product details
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
SchurterSwitch Operation
Momentary
Illuminated
No
Series
MCS 19
Panel Cut Out Diameter
19mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Round
Contact Current Rating
125 mA @ 48 V dc
Manufacturer Part No.
1241.2801
Distrelec Product Id
13507482
Product details
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc